
971100471 | |
|---|---|
DigiKey Part Number | 732-10401-ND |
Manufacturer | |
Manufacturer Product Number | 971100471 |
Description | HEX STANDOFF M4X0.7 STEEL 10MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 971100471 Models |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.276" (7.01mm) Hex |
Packaging Bulk | Between Board Height 0.394" (10.00mm) |
Part Status Active | Length - Overall 0.709" (18.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 50 | $2.77880 | $138.94 |
| 100 | $2.54870 | $254.87 |
| 500 | $2.43356 | $1,216.78 |
| 2,000 | $2.20336 | $4,406.72 |



