
970400366 | |
|---|---|
DigiKey Part Number | 732-12810-ND |
Manufacturer | |
Manufacturer Product Number | 970400366 |
Description | HEX STANDOFF M3 ALUMINUM 40MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Aluminum 1.575" (40.00mm) |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.236" (6.00mm) Hex |
Packaging Bulk | Between Board Height 1.575" (40.00mm) |
Part Status Active | Length - Overall 1.575" (40.00mm) |
Type | Material |
Threaded/Unthreaded Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $10.47400 | $104.74 |
| 50 | $9.67680 | $483.84 |
| 100 | $8.66220 | $866.22 |
| 250 | $8.06036 | $2,015.09 |
| 500 | $7.66210 | $3,831.05 |



