970200324 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Keystone Electronics
In Stock: 232
Unit Price: $12.33000
Datasheet
Hex Standoff Threaded M3 Brass 0.787" (20.00mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

970200324

DigiKey Part Number
732-12876-ND
Manufacturer
Manufacturer Product Number
970200324
Description
HEX STANDOFF M3 BRASS 20MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Brass 0.787" (20.00mm) Silver
Datasheet
 Datasheet
EDA/CAD Models
970200324 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.787" (20.00mm)
Length - Overall
0.787" (20.00mm)
Features
-
Material
Plating
Nickel
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
650$4.98223$3,238.45
Manufacturers Standard Package