
970150471 | |
---|---|
DigiKey Part Number | 732-10571-ND |
Manufacturer | |
Manufacturer Product Number | 970150471 |
Description | HEX STANDOFF M4 STEEL 15MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Steel 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
50 | $3.61540 | $180.77 |
100 | $3.33400 | $333.40 |
500 | $3.05984 | $1,529.92 |
1,000 | $2.50417 | $2,504.17 |