
970090151 | |
|---|---|
DigiKey Part Number | 732-10537-ND |
Manufacturer | |
Manufacturer Product Number | 970090151 |
Description | HEX STANDOFF M2.5X0.45 STEEL 9MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Steel 0.354" (9.00mm) |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.197" (5.00mm) Hex |
Packaging Bulk | Between Board Height 0.354" (9.00mm) |
Part Status Active | Length - Overall 0.354" (9.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 50 | $4.01200 | $200.60 |
| 100 | $3.69970 | $369.97 |
| 500 | $3.39548 | $1,697.74 |
| 1,000 | $2.77887 | $2,778.87 |


