
963030174 | |
---|---|
DigiKey Part Number | 732-12758-ND |
Manufacturer | |
Manufacturer Product Number | 963030174 |
Description | ROUND SPACER BRASS 3MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.118" (3.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.169" (4.30mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.118" (3.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
25 | $3.80000 | $95.00 |
100 | $3.38580 | $338.58 |
500 | $2.97092 | $1,485.46 |
2,000 | $2.76348 | $5,526.96 |
4,000 | $2.63013 | $10,520.52 |