New at DigiKey
0.110" (2.79mm), 0.248" (6.30mm) Quick Connect Male Solder Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

951104202310000

DigiKey Part Number
732-951104202310000-ND
Manufacturer
Manufacturer Product Number
951104202310000
Description
WSK-FAST WIRE TO BOARD FAST ON C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm), 0.248" (6.30mm) Quick Connect Male Solder Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Thickness
0.031" (0.79mm)
Manufacturer
Würth Elektronik
Length - Overall
1.024" (26.00mm)
Series
Termination
Solder
Packaging
Bulk
Insulation
Non-Mating End Insulated
Part Status
Active
Mounting Type
Through Hole
Terminal Type
Header
Color
Black
Gender
Male
Contact Material
Steel
Tab Width
0.110" (2.79mm), 0.248" (6.30mm)
Contact Finish
Tin Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.51000$5.51
10$5.31100$53.11
100$5.15490$515.49
250$4.99868$1,249.67
500$4.84246$2,421.23
1,000$4.68626$4,686.26
Manufacturers Standard Package