
950058102000000 | |
|---|---|
DigiKey Part Number | 732-950058102000000-ND |
Manufacturer | |
Manufacturer Product Number | 950058102000000 |
Description | WSK-FEMA TERMINAL BLOCK FEMALE P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 150 V |
Manufacturer Würth Elektronik | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-1.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 2 | Operating Temperature -30°C ~ 120°C |
Positions Per Level 2 | Contact Mating Finish Nickel, Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Wire Strip Length 6mm |
Plug Wire Entry 90° | Contact Material Copper Alloy |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.772" (19.60mm) |
Current - IEC 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.54000 | $15.54 |
| 10 | $15.23400 | $152.34 |
| 100 | $14.69180 | $1,469.18 |
| 250 | $14.33008 | $3,582.52 |
| 500 | $13.78746 | $6,893.73 |
| 1,000 | $13.41757 | $13,417.57 |

