4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

950035104000000

DigiKey Part Number
732-950035104000000-ND
Manufacturer
Manufacturer Product Number
950035104000000
Description
WSK-CLMP TERMINAL BLOCK RISING C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-30 AWG
Manufacturer
Würth Elektronik
Mounting Type
Through Hole
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 120°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
4
Contact Material - Plating
Copper Alloy - Nickel Tin Plated
Pitch
0.200" (5.08mm)
Clamp Material - Plating
Copper Alloy - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
16 A
Torque - Screw
0.56 Nm (5.0 Lb-In)
Voltage
300 V
Screw Thread
M3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$18.42000$18.42
10$18.07900$180.79
100$17.43780$1,743.78
250$17.00208$4,250.52
500$16.36078$8,180.39
1,000$15.92513$15,925.13