
950032002000000 | |
|---|---|
DigiKey Part Number | 732-950032002000000-ND |
Manufacturer | |
Manufacturer Product Number | 950032002000000 |
Description | WSK-WPRO TERMINAL BLOCK WIRE PRO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-30 AWG |
Manufacturer Würth Elektronik | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 160°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 2 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper Alloy - Nickel Tin Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.5 Nm (4.5 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $5.85400 | $58.54 |
| 100 | $5.68110 | $568.11 |
| 250 | $5.50840 | $1,377.10 |
| 500 | $5.33576 | $2,667.88 |
| 1,000 | $5.17132 | $5,171.32 |

