Parametric Equivalent
Parametric Equivalent

890334026034CS | |
|---|---|
DigiKey Part Number | 732-5764-ND |
Manufacturer | |
Manufacturer Product Number | 890334026034CS |
Description | CAP FILM 2.2UF 10% 310VAC RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890334026034CS Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.591" W (26.00mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 1.004" (25.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890334026034 | Würth Elektronik | 0 | 732-5864-ND | $25.73000 | Parametric Equivalent |
| 225MKP275KGE | CORNELL DUBILIER KNOWLES | 0 | 225MKP275KGE-ND | $8.01721 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.73000 | $25.73 |
| 50 | $22.71600 | $1,135.80 |
| 100 | $20.09330 | $2,009.33 |
| 250 | $17.47892 | $4,369.73 |
| 500 | $14.85642 | $7,428.21 |
| 1,000 | $14.66510 | $14,665.10 |




