
890334026030CS | |
|---|---|
DigiKey Part Number | 732-5763-ND |
Manufacturer | |
Manufacturer Product Number | 890334026030CS |
Description | CAP FILM 1.5UF 10% 310VAC RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890334026030CS Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.13000 | $21.13 |
| 50 | $18.63000 | $931.50 |
| 100 | $16.47590 | $1,647.59 |
| 250 | $14.33008 | $3,582.52 |
| 500 | $12.18426 | $6,092.13 |
| 1,000 | $11.96228 | $11,962.28 |

