WCAP-FT 13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890334023028

DigiKey Part Number
732-5836-ND
Manufacturer
Manufacturer Product Number
890334023028
Description
CAP FILM 0.22UF 10% 310VAC RAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890334023028 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.315" W (13.00mm x 8.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,561
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.78000$3.78
50$2.96420$148.21
100$2.64560$264.56
250$2.43868$609.67
500$2.11352$1,056.76
1,000$2.00143$2,001.43
Manufacturers Standard Package