
890334 | |
---|---|
DigiKey Part Number | 732-6953-ND |
Manufacturer | |
Manufacturer Product Number | 890334 |
Description | CAP KIT FILM 0.01UF-6.8UF 122PCS |
Customer Reference | |
Detailed Description | Film Capacitor Kit 0.01µF ~ 6.8µF 310V Through Hole 122 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Discontinued at Digi-Key | |
Kit Type | Film | |
Capacitance Range | 0.01µF ~ 6.8µF | |
Mounting Type | Through Hole | |
Voltage - Rated | 310V | |
Tolerance | ±10% | |
Applications | EMI, RFI Suppression | |
Features | X2 Safety Rated | |
Quantity | 122 Pieces (Assorted Per Value) | |
Packages Included | Radial |