Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



890324023028 | |
|---|---|
DigiKey Part Number | 732-5886-ND |
Manufacturer | |
Manufacturer Product Number | 890324023028 |
Description | CAP FILM 0.22UF 10% 275VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890324023028 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.315" W (13.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890324023028CS | Würth Elektronik | 1,859 | 732-5786-ND | $4.52000 | Parametric Equivalent |
| 890334023028 | Würth Elektronik | 3,698 | 732-5836-ND | $4.19000 | Parametric Equivalent |
| 890334023028CS | Würth Elektronik | 0 | 732-5736-ND | $4.19000 | Parametric Equivalent |
| 224MKP275KD | CORNELL DUBILIER KNOWLES | 1,735 | 224MKP275KD-ND | $5.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 50 | $3.57640 | $178.82 |
| 100 | $3.18990 | $318.99 |
| 250 | $2.93508 | $733.77 |
| 500 | $2.54866 | $1,274.33 |
| 1,000 | $2.35135 | $2,351.35 |



