Film Capacitor Kit 2200pF ~ 6.8µF 160 ~ 630V Through Hole 75 Pieces (15 Values - 5 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Film Capacitor Kit 2200pF ~ 6.8µF 160 ~ 630V Through Hole 75 Pieces (15 Values - 5 Each)
8900x0

890010

DigiKey Part Number
732-11867-ND
Manufacturer
Manufacturer Product Number
890010
Description
DESIGN KIT WCAP-FTBP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Film Capacitor Kit 2200pF ~ 6.8µF 160 ~ 630V Through Hole 75 Pieces (15 Values - 5 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Würth Elektronik
Voltage - Rated
160 ~ 630V
Series
Tolerance
±5%
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Quantity
75 Pieces (15 Values - 5 Each)
Kit Type
Film
Packages Included
Radial
Capacitance Range
2200pF ~ 6.8µF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,353.92000$1,353.92
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
890443325010CSCAP FILM 2.2UF 5% 160VDC RAD5
890443322001CSCAP FILM 0.1UF 5% 160VDC RAD5
890273325009CSCAP FILM 1UF 5% 250VDC RADIAL5
890443327007CSCAP FILM 6.8UF 5% 160VDC RAD5
890273322005CSCAP FILM 0.15UF 5% 250VDC RAD5
Show More