WCAP-CSRF 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885392005088

DigiKey Part Number
732-885392005088TR-ND - Tape & Reel (TR)
732-885392005088CT-ND - Cut Tape (CT)
732-885392005088DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885392005088
Description
WCAP-CSRF HIGH FREQUENCY MLCC SM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885392005088 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,093
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.61600$6.16
50$0.42860$21.43
100$0.37200$37.20
500$0.27736$138.68
1,000$0.24830$248.30
2,500$0.21769$544.23
5,000$0.19928$996.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18417$1,841.70
20,000$0.17173$3,434.60
30,000$0.16550$4,965.00
50,000$0.15860$7,930.00
70,000$0.15457$10,819.90
100,000$0.15069$15,069.00
120,000$0.14886$17,863.20
240,000$0.14267$34,240.80
250,000$0.14234$35,585.00
Manufacturers Standard Package