
885392005034 | |
---|---|
DigiKey Part Number | 732-885392005034TR-ND - Tape & Reel (TR) 732-885392005034CT-ND - Cut Tape (CT) 732-885392005034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392005034 |
Description | WCAP-CSRF HIGH FREQUENCY MLCC SM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392005034 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.50100 | $5.01 |
50 | $0.34820 | $17.41 |
100 | $0.30130 | $30.13 |
500 | $0.22218 | $111.09 |
1,000 | $0.19797 | $197.97 |
2,500 | $0.17246 | $431.15 |
5,000 | $0.15713 | $785.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14451 | $1,445.10 |
20,000 | $0.13414 | $2,682.80 |
30,000 | $0.12894 | $3,868.20 |
50,000 | $0.12319 | $6,159.50 |
70,000 | $0.11983 | $8,388.10 |
100,000 | $0.11659 | $11,659.00 |
120,000 | $0.11506 | $13,807.20 |
240,000 | $0.10990 | $26,376.00 |
250,000 | $0.10963 | $27,407.50 |