
885392005032 | |
---|---|
DigiKey Part Number | 732-885392005032TR-ND - Tape & Reel (TR) 732-885392005032CT-ND - Cut Tape (CT) 732-885392005032DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392005032 |
Description | WCAP-CSRF HIGH FREQUENCY MLCC SM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392005032 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.50900 | $5.09 |
50 | $0.35140 | $17.57 |
100 | $0.30460 | $30.46 |
500 | $0.22482 | $112.41 |
1,000 | $0.20035 | $200.35 |
2,500 | $0.17456 | $436.40 |
5,000 | $0.15906 | $795.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14634 | $1,463.40 |
20,000 | $0.13586 | $2,717.20 |
30,000 | $0.13062 | $3,918.60 |
50,000 | $0.12482 | $6,241.00 |
70,000 | $0.12142 | $8,499.40 |
100,000 | $0.11816 | $11,816.00 |
120,000 | $0.11661 | $13,993.20 |
240,000 | $0.11140 | $26,736.00 |
250,000 | $0.11113 | $27,782.50 |