
885392005030 | |
|---|---|
DigiKey Part Number | 732-885392005030TR-ND - Tape & Reel (TR) 732-885392005030CT-ND - Cut Tape (CT) 732-885392005030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392005030 |
Description | WCAP-CSRF HIGH FREQUENCY MLCC SM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392005030 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A2R0BAT2A | KYOCERA AVX | 7,211 | 478-04025A2R0BAT2ACT-ND | $2.38000 | Parametric Equivalent |
| 0402N2R0B500CT | Walsin Technology Corporation | 1,310 | 1292-1294-1-ND | $0.82000 | Parametric Equivalent |
| AC0402BRNPO9BN2R0 | YAGEO | 12,763 | 13-AC0402BRNPO9BN2R0CT-ND | $0.82000 | Parametric Equivalent |
| C0402C209B5GACTU | KEMET | 19,019 | 399-14271-1-ND | $4.77000 | Parametric Equivalent |
| C1005C0G1H020B050BA | TDK | 72,919 | 445-4862-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.54300 | $5.43 |
| 50 | $0.37660 | $18.83 |
| 100 | $0.32560 | $32.56 |
| 500 | $0.24024 | $120.12 |
| 1,000 | $0.21417 | $214.17 |
| 2,500 | $0.18673 | $466.83 |
| 5,000 | $0.17023 | $851.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15665 | $1,566.50 |
| 20,000 | $0.14550 | $2,910.00 |
| 30,000 | $0.13991 | $4,197.30 |
| 50,000 | $0.13372 | $6,686.00 |
| 70,000 | $0.13010 | $9,107.00 |
| 100,000 | $0.12662 | $12,662.00 |

