4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885392005012

DigiKey Part Number
732-13237-2-ND - Tape & Reel (TR)
732-13237-1-ND - Cut Tape (CT)
732-13237-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885392005012
Description
CAP CER 4.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885392005012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,639
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.50200$5.02
50$0.34540$17.27
100$0.29840$29.84
500$0.21968$109.84
1,000$0.19543$195.43
2,500$0.16989$424.73
5,000$0.15456$772.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14196$1,419.60
20,000$0.13160$2,632.00
30,000$0.12641$3,792.30
50,000$0.12067$6,033.50
70,000$0.11731$8,211.70
100,000$0.11408$11,408.00
Manufacturers Standard Package