
885392005006 | |
---|---|
DigiKey Part Number | 732-13231-2-ND - Tape & Reel (TR) 732-13231-1-ND - Cut Tape (CT) 732-13231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392005006 |
Description | CAP CER 1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392005006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.47600 | $4.76 |
50 | $0.32680 | $16.34 |
100 | $0.28250 | $28.25 |
500 | $0.20758 | $103.79 |
1,000 | $0.18458 | $184.58 |
2,500 | $0.16048 | $401.20 |
5,000 | $0.14596 | $729.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13404 | $1,340.40 |
20,000 | $0.12423 | $2,484.60 |
30,000 | $0.11933 | $3,579.90 |
50,000 | $0.11389 | $5,694.50 |
70,000 | $0.11071 | $7,749.70 |
100,000 | $0.10766 | $10,766.00 |
120,000 | $0.10621 | $12,745.20 |
240,000 | $0.10134 | $24,321.60 |
250,000 | $0.10108 | $25,270.00 |