
885382208010 | |
---|---|
DigiKey Part Number | 732-13208-2-ND - Tape & Reel (TR) 732-13208-1-ND - Cut Tape (CT) 732-13208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382208010 |
Description | CAP CER 0.022UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885382208010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.99534 | $1,990.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.26600 | $22.66 |
50 | $2.09880 | $104.94 |
100 | $1.84750 | $184.75 |
1,000 | $1.68490 | $1,684.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.88900 | $18.89 |
50 | $1.74900 | $87.45 |
100 | $1.53960 | $153.96 |
1,000 | $1.40408 | $1,404.08 |