
885382208007 | |
|---|---|
DigiKey Part Number | 732-13205-2-ND - Tape & Reel (TR) 732-13205-1-ND - Cut Tape (CT) 732-13205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382208007 |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885382208007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.76200 | $27.62 |
| 50 | $2.07340 | $103.67 |
| 100 | $1.86220 | $186.22 |
| 500 | $1.50602 | $753.01 |
| 1,000 | $1.39585 | $1,395.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.29773 | $2,595.46 |
| 4,000 | $1.22348 | $4,893.92 |
| 6,000 | $1.18631 | $7,117.86 |
| 10,000 | $1.14512 | $11,451.20 |
| 14,000 | $1.12104 | $15,694.56 |
| 20,000 | $1.09787 | $21,957.40 |


