1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885382207001

DigiKey Part Number
732-13189-2-ND - Tape & Reel (TR)
732-13189-1-ND - Cut Tape (CT)
732-13189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885382207001
Description
CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885382207001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.061" (1.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,340
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.71000$17.10
50$1.24960$62.48
100$1.10990$110.99
500$0.87428$437.14
1,000$0.80151$801.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.71176$2,135.28
6,000$0.66787$4,007.22
9,000$0.64590$5,813.10
15,000$0.62155$9,323.25
21,000$0.60731$12,753.51
30,000$0.59362$17,808.60
Manufacturers Standard Package