


885342208018 | |
---|---|
DigiKey Part Number | 732-885342208018TR-ND - Tape & Reel (TR) 732-885342208018CT-ND - Cut Tape (CT) 732-885342208018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342208018 |
Description | WCAP-CSMH MID AND HIGH VOLTAGE M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342208018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.92200 | $9.22 |
50 | $0.65520 | $32.76 |
100 | $0.57380 | $57.38 |
500 | $0.43794 | $218.97 |
1,000 | $0.39596 | $395.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.34429 | $1,032.87 |
6,000 | $0.31905 | $1,914.30 |
9,000 | $0.30640 | $2,757.60 |
15,000 | $0.29240 | $4,386.00 |
21,000 | $0.28422 | $5,968.62 |
30,000 | $0.27635 | $8,290.50 |
36,000 | $0.27262 | $9,814.32 |
72,000 | $0.26007 | $18,725.04 |
75,000 | $0.25941 | $19,455.75 |