


885342208003 | |
|---|---|
DigiKey Part Number | 732-12089-2-ND - Tape & Reel (TR) 732-12089-1-ND - Cut Tape (CT) 732-12089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342208003 |
Description | CAP CER 10000PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342208003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.90400 | $9.04 |
| 50 | $0.64300 | $32.15 |
| 100 | $0.56320 | $56.32 |
| 500 | $0.42802 | $214.01 |
| 1,000 | $0.38641 | $386.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31921 | $957.63 |
| 6,000 | $0.29536 | $1,772.16 |
| 9,000 | $0.28343 | $2,550.87 |
| 15,000 | $0.27022 | $4,053.30 |
| 21,000 | $0.26249 | $5,512.29 |
| 30,000 | $0.25507 | $7,652.10 |

