1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342008003

DigiKey Part Number
732-12200-2-ND - Tape & Reel (TR)
732-12200-1-ND - Cut Tape (CT)
732-12200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342008003
Description
CAP CER 1000PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342008003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,575
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.23300$12.33
50$0.88960$44.48
100$0.78430$78.43
500$0.60658$303.29
1,000$0.55191$551.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.50690$1,013.80
4,000$0.46990$1,879.60
6,000$0.45139$2,708.34
10,000$0.43086$4,308.60
14,000$0.41887$5,864.18
20,000$0.40734$8,146.80
Manufacturers Standard Package