
885012209071 | |
|---|---|
DigiKey Part Number | 732-885012209071TR-ND - Tape & Reel (TR) 732-885012209071CT-ND - Cut Tape (CT) 732-885012209071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209071 |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209071 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $6.57700 | $65.77 |
| 50 | $5.17140 | $258.57 |
| 100 | $4.73640 | $473.64 |
| 500 | $4.00240 | $2,001.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.77531 | $3,775.31 |
| 2,000 | $3.58848 | $7,176.96 |
| 3,000 | $3.49485 | $10,484.55 |
| 5,000 | $3.39111 | $16,955.55 |
| 7,000 | $3.33046 | $23,313.22 |
| 10,000 | $3.27208 | $32,720.80 |


