



885012208079 | |
|---|---|
DigiKey Part Number | 732-8119-2-ND - Tape & Reel (TR) 732-8119-1-ND - Cut Tape (CT) 732-8119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208079 |
Description | CAP CER 4700PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208079 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.74800 | $7.48 |
| 50 | $0.52620 | $26.31 |
| 100 | $0.45880 | $45.88 |
| 500 | $0.34498 | $172.49 |
| 1,000 | $0.30995 | $309.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25762 | $1,030.48 |
| 8,000 | $0.23822 | $1,905.76 |
| 12,000 | $0.22850 | $2,742.00 |
| 20,000 | $0.21775 | $4,355.00 |
| 28,000 | $0.21146 | $5,920.88 |
| 40,000 | $0.20541 | $8,216.40 |

