



885012208063 | |
---|---|
DigiKey Part Number | 732-7699-2-ND - Tape & Reel (TR) 732-7699-1-ND - Cut Tape (CT) 732-7699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208063 |
Description | CAP CER 0.68UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208063 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.42100 | $14.21 |
50 | $1.03460 | $51.73 |
100 | $0.91550 | $91.55 |
500 | $0.71616 | $358.08 |
1,000 | $0.65450 | $654.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.57844 | $1,735.32 |
6,000 | $0.54127 | $3,247.62 |
9,000 | $0.52267 | $4,704.03 |
15,000 | $0.50204 | $7,530.60 |
21,000 | $0.48999 | $10,289.79 |
30,000 | $0.47839 | $14,351.70 |
36,000 | $0.47290 | $17,024.40 |
72,000 | $0.45440 | $32,716.80 |
75,000 | $0.45341 | $34,005.75 |