



885012208037 | |
---|---|
DigiKey Part Number | 732-7693-2-ND - Tape & Reel (TR) 732-7693-1-ND - Cut Tape (CT) 732-7693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208037 |
Description | CAP CER 1.5UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208037 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.04500 | $20.45 |
50 | $1.51740 | $75.87 |
100 | $1.35480 | $135.48 |
500 | $1.08090 | $540.45 |
1,000 | $0.99632 | $996.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.89188 | $2,675.64 |
6,000 | $0.84081 | $5,044.86 |
9,000 | $0.81523 | $7,337.07 |
15,000 | $0.78689 | $11,803.35 |
21,000 | $0.77032 | $16,176.72 |
30,000 | $0.75438 | $22,631.40 |
36,000 | $0.74682 | $26,885.52 |
72,000 | $0.72139 | $51,940.08 |
75,000 | $0.72004 | $54,003.00 |