
885012207130 | |
---|---|
DigiKey Part Number | 732-885012207130TR-ND - Tape & Reel (TR) 732-885012207130CT-ND - Cut Tape (CT) 732-885012207130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207130 |
Description | CAP CER 0.47UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207130 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.57000 | $25.70 |
50 | $1.92640 | $96.32 |
100 | $1.72920 | $172.92 |
500 | $1.39686 | $698.43 |
1,000 | $1.29405 | $1,294.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.16717 | $3,501.51 |
6,000 | $1.10509 | $6,630.54 |
9,000 | $1.07400 | $9,666.00 |
15,000 | $1.03954 | $15,593.10 |
21,000 | $1.01940 | $21,407.40 |
30,000 | $1.00002 | $30,000.60 |
36,000 | $0.99084 | $35,670.24 |
72,000 | $0.95991 | $69,113.52 |
75,000 | $0.95827 | $71,870.25 |