



885012207096 | |
|---|---|
DigiKey Part Number | 732-8078-2-ND - Tape & Reel (TR) 732-8078-1-ND - Cut Tape (CT) 732-8078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207096 |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207096 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.47700 | $4.77 |
| 50 | $0.32880 | $16.44 |
| 100 | $0.28360 | $28.36 |
| 500 | $0.20800 | $104.00 |
| 1,000 | $0.18482 | $184.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15017 | $600.68 |
| 8,000 | $0.13734 | $1,098.72 |
| 12,000 | $0.13092 | $1,571.04 |
| 20,000 | $0.12381 | $2,476.20 |
| 28,000 | $0.11966 | $3,350.48 |
| 40,000 | $0.11566 | $4,626.40 |


