



885012207087 | |
|---|---|
DigiKey Part Number | 732-8069-2-ND - Tape & Reel (TR) 732-8069-1-ND - Cut Tape (CT) 732-8069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207087 |
Description | CAP CER 1500PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.49300 | $4.93 |
| 50 | $0.33880 | $16.94 |
| 100 | $0.29270 | $29.27 |
| 500 | $0.21474 | $107.37 |
| 1,000 | $0.19099 | $190.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15543 | $621.72 |
| 8,000 | $0.14224 | $1,137.92 |
| 12,000 | $0.13565 | $1,627.80 |
| 20,000 | $0.12835 | $2,567.00 |
| 28,000 | $0.12408 | $3,474.24 |
| 40,000 | $0.11998 | $4,799.20 |



