



885012207059 | |
|---|---|
DigiKey Part Number | 732-12279-2-ND - Tape & Reel (TR) 732-12279-1-ND - Cut Tape (CT) 732-12279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207059 |
Description | CAP CER 680PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.50200 | $5.02 |
| 50 | $0.34540 | $17.27 |
| 100 | $0.29760 | $29.76 |
| 500 | $0.21902 | $109.51 |
| 1,000 | $0.19485 | $194.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15870 | $634.80 |
| 8,000 | $0.14530 | $1,162.40 |
| 12,000 | $0.13859 | $1,663.08 |
| 20,000 | $0.13117 | $2,623.40 |
| 28,000 | $0.12684 | $3,551.52 |
| 40,000 | $0.12267 | $4,906.80 |


