



885012207046 | |
|---|---|
DigiKey Part Number | 732-7659-2-ND - Tape & Reel (TR) 732-7659-1-ND - Cut Tape (CT) 732-7659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207046 |
Description | CAP CER 0.15UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207046 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.62500 | $6.25 |
| 50 | $0.43900 | $21.95 |
| 100 | $0.38070 | $38.07 |
| 500 | $0.28348 | $141.74 |
| 1,000 | $0.25355 | $253.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21680 | $650.40 |
| 6,000 | $0.19887 | $1,193.22 |
| 9,000 | $0.18989 | $1,709.01 |
| 15,000 | $0.17994 | $2,699.10 |
| 21,000 | $0.17413 | $3,656.73 |
| 30,000 | $0.16854 | $5,056.20 |

