



885012207022 | |
---|---|
DigiKey Part Number | 732-7654-2-ND - Tape & Reel (TR) 732-7654-1-ND - Cut Tape (CT) 732-7654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207022 |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.78000 | $7.80 |
50 | $0.55340 | $27.67 |
100 | $0.48280 | $48.28 |
500 | $0.36490 | $182.45 |
1,000 | $0.32869 | $328.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28402 | $852.06 |
6,000 | $0.26221 | $1,573.26 |
9,000 | $0.25128 | $2,261.52 |
15,000 | $0.23920 | $3,588.00 |
21,000 | $0.23213 | $4,874.73 |
30,000 | $0.22533 | $6,759.90 |
36,000 | $0.22212 | $7,996.32 |
72,000 | $0.21128 | $15,212.16 |
75,000 | $0.21070 | $15,802.50 |