


885012206120 | |
|---|---|
DigiKey Part Number | 732-885012206120TR-ND - Tape & Reel (TR) 732-885012206120CT-ND - Cut Tape (CT) 732-885012206120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206120 |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.47300 | $4.73 |
| 50 | $0.32480 | $16.24 |
| 100 | $0.27980 | $27.98 |
| 500 | $0.20576 | $102.88 |
| 1,000 | $0.18308 | $183.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14906 | $596.24 |
| 8,000 | $0.13645 | $1,091.60 |
| 12,000 | $0.13015 | $1,561.80 |
| 20,000 | $0.12317 | $2,463.40 |
| 28,000 | $0.11909 | $3,334.52 |
| 40,000 | $0.11517 | $4,606.80 |
| 48,000 | $0.11331 | $5,438.88 |
| 96,000 | $0.10706 | $10,277.76 |
| 100,000 | $0.10673 | $10,673.00 |


