


885012206118 | |
|---|---|
DigiKey Part Number | 732-12192-2-ND - Tape & Reel (TR) 732-12192-1-ND - Cut Tape (CT) 732-12192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206118 |
Description | CAP CER 0.047UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206118 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.64100 | $6.41 |
| 50 | $0.44560 | $22.28 |
| 100 | $0.38720 | $38.72 |
| 500 | $0.28842 | $144.21 |
| 1,000 | $0.25807 | $258.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20270 | $810.80 |
| 8,000 | $0.18672 | $1,493.76 |
| 12,000 | $0.17873 | $2,144.76 |
| 20,000 | $0.16987 | $3,397.40 |
| 28,000 | $0.16469 | $4,611.32 |
| 40,000 | $0.15971 | $6,388.40 |



