


885012206107 | |
|---|---|
DigiKey Part Number | 732-12237-2-ND - Tape & Reel (TR) 732-12237-1-ND - Cut Tape (CT) 732-12237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206107 |
Description | CAP CER 680PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206107 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31200 | $3.12 |
| 50 | $0.21040 | $10.52 |
| 100 | $0.18010 | $18.01 |
| 500 | $0.12924 | $64.62 |
| 1,000 | $0.11354 | $113.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09029 | $361.16 |
| 8,000 | $0.08168 | $653.44 |
| 12,000 | $0.07737 | $928.44 |
| 20,000 | $0.07261 | $1,452.20 |
| 28,000 | $0.06982 | $1,954.96 |
| 40,000 | $0.06715 | $2,686.00 |


