



885012206062 | |
---|---|
DigiKey Part Number | 732-7980-2-ND - Tape & Reel (TR) 732-7980-1-ND - Cut Tape (CT) 732-7980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206062 |
Description | CAP CER 3300PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.30400 | $3.04 |
50 | $0.20700 | $10.35 |
100 | $0.17740 | $17.74 |
500 | $0.12728 | $63.64 |
1,000 | $0.11192 | $111.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08911 | $356.44 |
8,000 | $0.08068 | $645.44 |
12,000 | $0.07647 | $917.64 |
20,000 | $0.07180 | $1,436.00 |
28,000 | $0.06907 | $1,933.96 |
40,000 | $0.06645 | $2,658.00 |
48,000 | $0.06521 | $3,130.08 |
96,000 | $0.06103 | $5,858.88 |
100,000 | $0.06080 | $6,080.00 |