



885012206051 | |
|---|---|
DigiKey Part Number | 732-7970-2-ND - Tape & Reel (TR) 732-7970-1-ND - Cut Tape (CT) 732-7970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206051 |
Description | CAP CER 0.68UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.24100 | $12.41 |
| 50 | $0.89440 | $44.72 |
| 100 | $0.78840 | $78.84 |
| 500 | $0.60988 | $304.94 |
| 1,000 | $0.55495 | $554.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.47259 | $1,890.36 |
| 8,000 | $0.44202 | $3,536.16 |
| 12,000 | $0.42672 | $5,120.64 |
| 20,000 | $0.40976 | $8,195.20 |
| 28,000 | $0.39985 | $11,195.80 |
| 40,000 | $0.39031 | $15,612.40 |


