


885012205080 | |
|---|---|
DigiKey Part Number | 732-12243-2-ND - Tape & Reel (TR) 732-12243-1-ND - Cut Tape (CT) 732-12243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205080 |
Description | CAP CER 1000PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26300 | $2.63 |
| 50 | $0.17600 | $8.80 |
| 100 | $0.14960 | $14.96 |
| 500 | $0.10622 | $53.11 |
| 1,000 | $0.09299 | $92.99 |
| 2,500 | $0.07909 | $197.72 |
| 5,000 | $0.07074 | $353.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06391 | $639.10 |
| 20,000 | $0.05828 | $1,165.60 |
| 30,000 | $0.05547 | $1,664.10 |
| 50,000 | $0.05236 | $2,618.00 |
| 70,000 | $0.05054 | $3,537.80 |
| 100,000 | $0.04879 | $4,879.00 |



