



885012205062 | |
|---|---|
DigiKey Part Number | 732-7557-2-ND - Tape & Reel (TR) 732-7557-1-ND - Cut Tape (CT) 732-7557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205062 |
Description | CAP CER 1500PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205062 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402B152K500CT | Walsin Technology Corporation | 6,005 | 1292-1183-1-ND | $0.82000 | Parametric Equivalent |
| AC0402KRX7R9BB152 | YAGEO | 13,723 | 13-AC0402KRX7R9BB152CT-ND | $0.82000 | Parametric Equivalent |
| C0402C152K5RAC7411 | KEMET | 93,112 | 399-C0402C152K5RAC7411CT-ND | $0.82000 | Parametric Equivalent |
| C0402C152K5RACAUTO | KEMET | 13,902 | 399-15955-1-ND | $0.82000 | Parametric Equivalent |
| C0402C152K5RACTU | KEMET | 72,208 | 399-C0402C152K5RACTUCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19700 | $1.97 |
| 50 | $0.13160 | $6.58 |
| 100 | $0.11180 | $11.18 |
| 500 | $0.07844 | $39.22 |
| 1,000 | $0.06816 | $68.16 |
| 2,500 | $0.05745 | $143.62 |
| 5,000 | $0.05104 | $255.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04577 | $457.70 |
| 20,000 | $0.04144 | $828.80 |
| 30,000 | $0.03928 | $1,178.40 |
| 50,000 | $0.03689 | $1,844.50 |
| 70,000 | $0.03549 | $2,484.30 |
| 100,000 | $0.03415 | $3,415.00 |


