



885012205052 | |
|---|---|
DigiKey Part Number | 732-7547-2-ND - Tape & Reel (TR) 732-7547-1-ND - Cut Tape (CT) 732-7547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205052 |
Description | CAP CER 0.022UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21400 | $2.14 |
| 50 | $0.14140 | $7.07 |
| 100 | $0.12000 | $12.00 |
| 500 | $0.08418 | $42.09 |
| 1,000 | $0.07325 | $73.25 |
| 2,500 | $0.06192 | $154.80 |
| 5,000 | $0.05508 | $275.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04713 | $471.30 |
| 20,000 | $0.04275 | $855.00 |
| 30,000 | $0.04056 | $1,216.80 |
| 50,000 | $0.03813 | $1,906.50 |
| 70,000 | $0.03672 | $2,570.40 |
| 100,000 | $0.03535 | $3,535.00 |




