



885012205051 | |
|---|---|
DigiKey Part Number | 732-7546-2-ND - Tape & Reel (TR) 732-7546-1-ND - Cut Tape (CT) 732-7546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205051 |
Description | CAP CER 0.015UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22800 | $2.28 |
| 50 | $0.15180 | $7.59 |
| 100 | $0.12970 | $12.97 |
| 500 | $0.09154 | $45.77 |
| 1,000 | $0.08003 | $80.03 |
| 2,500 | $0.06788 | $169.70 |
| 5,000 | $0.06060 | $303.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05463 | $546.30 |
| 20,000 | $0.04971 | $994.20 |
| 30,000 | $0.04726 | $1,417.80 |
| 50,000 | $0.04454 | $2,227.00 |
| 70,000 | $0.04295 | $3,006.50 |
| 100,000 | $0.04142 | $4,142.00 |
| 120,000 | $0.04070 | $4,884.00 |
| 240,000 | $0.03826 | $9,182.40 |
| 250,000 | $0.03813 | $9,532.50 |


