
885012205037R | |
|---|---|
DigiKey Part Number | 732-885012205037RTR-ND - Tape & Reel (TR) 732-885012205037RCT-ND - Cut Tape (CT) 732-885012205037RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205037R |
Description | WCAP-CSGP GENERAL PURPOSE MLCC S |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205037R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012205037 | Würth Elektronik | 710,182 | 732-7532-1-ND | $0.82000 | Parametric Equivalent |
| 0402B104K160CT | Walsin Technology Corporation | 4,215,059 | 1292-1630-1-ND | $0.82000 | Parametric Equivalent |
| 0402YC104KAT4A | KYOCERA AVX | 357,193 | 478-KGM05AR71C104KNCT-ND | $1.48000 | Parametric Equivalent |
| AC0402KPX7R7BB104 | YAGEO | 32,996 | 13-AC0402KPX7R7BB104CT-ND | $0.82000 | Parametric Equivalent |
| AC0402KRX7R7BB104 | YAGEO | 326,921 | 311-3026-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19700 | $1.97 |
| 50 | $0.12820 | $6.41 |
| 100 | $0.10850 | $10.85 |
| 500 | $0.07614 | $38.07 |
| 1,000 | $0.06618 | $66.18 |
| 2,500 | $0.05574 | $139.35 |
| 5,000 | $0.04948 | $247.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.03568 | $1,784.00 |
| 100,000 | $0.03300 | $3,300.00 |
| 150,000 | $0.03167 | $4,750.50 |
| 250,000 | $0.03018 | $7,545.00 |
| 350,000 | $0.02932 | $10,262.00 |
| 500,000 | $0.02848 | $14,240.00 |


