



885012205034 | |
---|---|
DigiKey Part Number | 732-7529-2-ND - Tape & Reel (TR) 732-7529-1-ND - Cut Tape (CT) 732-7529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205034 |
Description | CAP CER 0.033UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205034 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20500 | $2.05 |
50 | $0.13460 | $6.73 |
100 | $0.11410 | $11.41 |
500 | $0.08046 | $40.23 |
1,000 | $0.07020 | $70.20 |
2,500 | $0.05928 | $148.20 |
5,000 | $0.05276 | $263.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04740 | $474.00 |
20,000 | $0.04301 | $860.20 |
30,000 | $0.04080 | $1,224.00 |
50,000 | $0.03837 | $1,918.50 |
70,000 | $0.03694 | $2,585.80 |
100,000 | $0.03558 | $3,558.00 |
120,000 | $0.03493 | $4,191.60 |
240,000 | $0.03275 | $7,860.00 |
250,000 | $0.03263 | $8,157.50 |