



885012205030 | |
---|---|
DigiKey Part Number | 732-7525-2-ND - Tape & Reel (TR) 732-7525-1-ND - Cut Tape (CT) 732-7525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205030 |
Description | CAP CER 6800PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20500 | $2.05 |
50 | $0.13300 | $6.65 |
100 | $0.11330 | $11.33 |
500 | $0.07982 | $39.91 |
1,000 | $0.06947 | $69.47 |
2,500 | $0.05869 | $146.72 |
5,000 | $0.05222 | $261.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04690 | $469.00 |
20,000 | $0.04254 | $850.80 |
30,000 | $0.04036 | $1,210.80 |
50,000 | $0.03794 | $1,897.00 |
70,000 | $0.03653 | $2,557.10 |
100,000 | $0.03517 | $3,517.00 |
120,000 | $0.03453 | $4,143.60 |
240,000 | $0.03237 | $7,768.80 |
250,000 | $0.03225 | $8,062.50 |